| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-188431-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Package Quantity: | 1200 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Bottom |
| Vacuum Tape: | With |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-188431-4 |
| SKU: | AMP8-188431-4 |
8-188431-4
Specifications
Detailed Description
Enhance your connectivity with our M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN. from the Micro-MaTch Industrial series. Designed for high-performance applications, this Connector Assembly features a Receptacle gender and Surface Mount termination method, ensuring seamless installation. Its durable PA 4.6 housing, UL 94V-0 flammability standard, and wide operating temperature range of -40 to 105 °C guarantee reliability in various environments. With a pitch of 1.27 mm (.05 in) and 14 positions, it facilitates efficient data transmission. The Phosphor Bronze contacts with Tin over Nickel plating offer excellent conductivity and corrosion resistance. Ideal for industrial use, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this premium connector for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215083-4 | ![]() | |
| TE Connectivity 1-338728-4 | ![]() |


