| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971773-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | D |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971773-7 |
| SKU: | AMP8-1971773-7 |
8-1971773-7
Specifications
Detailed Description
Easily assemble power connections with our PTL 1X5 PLUG HSG, designed for high-temp applications. This housing, part of the Power Triple Lock series, meets UL standards for safety. Constructed from durable nylon in a natural color, it accommodates five positions with a 6mm pitch and accommodates cable mount installation. With a maximum voltage rating of 600V AC/DC, it's suitable for various power circuits. Featuring a crimp termination method and inline contact layout, it ensures reliable connectivity. Operating within a wide temperature range of -55 to 150°C, it's ideal for demanding environments. The connector is RoHS compliant and suitable for use in appliances, making it a versatile and essential component for power applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1971772-7 | ![]() |


