| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971775-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | D |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Cap |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971775-6 |
| SKU: | AMP8-1971775-6 |
8-1971775-6
| Heilind Number: | AMP8-1971775-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1971775-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily install and secure your power connections with this PTL 2X6 CAP PANEL MT HIGH TEMP KEY D NAT. Designed for reliability, this panel-mount housing features two rows of 12 positions each, ensuring efficient power delivery. With a pitch of 6mm and a voltage rating of 600V AC/DC, it meets stringent UL standards for safety. The nylon construction with UL 94V-0 flammability rating guarantees durability, even in high-temperature environments (-55 to 150°C). Its natural housing color blends seamlessly into any application, while the latching panel-mount feature provides easy installation. Perfect for appliances and other power applications, this connector offers a dependable solution for your power needs. RoHS compliant and lead-free solder compatible, it aligns with modern environmental standards. Whether for industrial or commercial use, this Power Triple Lock connector is a reliable choice for your power distribution requirements.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 8-1971775-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2019 | E-19-003790 (xml) - Product Improvement. Improve Connector retention. | N/A | |||


