| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971793-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 5.88 |
| Overall Length: | 20.7 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20.7 mm, .814 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971793-1 |
| SKU: | AMP8-1971793-1 |
8-1971793-1
Specifications
Detailed Description
Introducing the NEW Grace Inertia 2.5 Connector, a versatile solution for your power and signal needs. This 8-position plug housing, crafted from durable PA 66 GF material in a natural color, offers reliable performance in a variety of applications. With a compact design featuring a 2.5mm pitch and 3A amperage, it's ideal for cable mount setups. The crimp termination method ensures secure connections, while the copper alloy contacts and UL 94V-0 flammability rating guarantee safety and durability. Operating efficiently in temperatures ranging from -30 to 105°C, this connector is suitable for use in appliances and other electronic devices. With mating alignment and locking features, it provides added convenience and security. RoHS compliant and suitable for wire sizes 28-22 AWG, this connector is a dependable choice for your PCB socket receptacle needs. Each package contains 400 units, making it perfect for large-scale projects. Upgrade your connectivity with the Grace Inertia 2.5 Connector.

