8-1971793-2

Heilind Number:AMP8-1971793-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1971793-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NEW GI CONN2.5 PLUG HSG 8P BLUA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1971793-2
Color:Blue
Series:Grace Inertia 2.5
Amperage:3 A
Connector Type:Housing
Gender:Plug, Receptacle
Housing Material:PA 66 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:B
Package Quantity:400
Lock Type:Latch
Number of Positions:8
Housing Color:Blue
GPL:430
Mating Retention Type:Latch
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.231 in, 5.88 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L955
Wire Size:.081 - .326 mm², 28 - 22 AWG
Contact Layout:Inline
Connector Length:20.7 mm, .814 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:8-1971793-2
SKU:AMP8-1971793-2

Detailed Description

Introducing the NEW Grace Inertia 2.5 series GI CONN2.5 PLUG HSG, designed for reliable power and signal connections. This 8-position connector features a durable blue PA 66 GF housing, suitable for cable mount applications. With a 2.5mm pitch and crimp termination method, it ensures secure connections for 28-22 AWG wires. Operating at temperatures ranging from -30 to 105°C, it offers versatility for various environments. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for appliances and other applications, this connector is a dependable choice for your connectivity needs.