| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971793-4 |
| Color: | Yellow |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | D |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 20.7 mm, .814 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971793-4 |
| SKU: | AMP8-1971793-4 |
8-1971793-4
Specifications
Detailed Description
Introducing a new Grace Inertia 2.5 connector, the perfect solution for your power and signal circuit applications. This yellow housing, made of durable PA 66 GF material, features a 8-pin configuration with a 2.5mm pitch. With a 3A amperage and 50V AC/DC voltage rating, it ensures reliable performance. The housing is designed for cable mount (free-hanging) installation, offering flexibility in usage. Its compact size, measuring 5.88mm in height, makes it suitable for various electronic devices. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Each package contains 400 connectors, ideal for bulk installations. Experience seamless connectivity with this high-quality connector, engineered for efficiency and durability.

