| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971794-1 |
| Color: | Black |
| Series: | Grace Inertia 2.5 |
| Accessory Type: | TPA (True Position Assurance) |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Body Material: | PA 66 GF20 |
| Package Quantity: | 3600 |
| Number of Positions: | 8 |
| GPL: | 430 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L957 |
| Connector System: | Wire to Board |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Glow Wire |
| Part Aliases: | 8-1971794-1 |
| SKU: | AMP8-1971794-1 |
8-1971794-1
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 TPA 8P BLACK, a cutting-edge connector designed for optimal performance. This essential accessory, part of the Grace Inertia 2.5 series, offers True Position Assurance for precise connectivity. With a pitch of 2.5mm (.098 in) and 8 positions, it ensures efficient signal transmission in various applications. Crafted from durable PA 66 GF20 material, it guarantees reliability in operation. Each package contains 3600 units, making it ideal for bulk installations. Operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for use in demanding environments. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Whether in appliances or industrial settings, this connector, terminated to wire and cable, is a must-have for seamless connectivity.

