| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971798-1 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Keying: | A |
| Package Quantity: | 600 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2 mm |
| Connector Height: | .29 in, 7.38 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 22.5 mm, .88 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Mating Tab Width: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971798-1 |
| SKU: | AMP8-1971798-1 |
8-1971798-1
Specifications
Detailed Description
Introducing the Grace Inertia 2.5 Header Assembly, a cutting-edge solution for your connectivity needs. This new assembly features a nylon housing with a single row of 8 contact positions, perfect for signal applications. Its durable brass contacts are ideal for soldering onto your PCB, ensuring reliable performance. With a 2.5mm pitch and 50V AC/DC voltage rating, it meets industry standards for power and signal transmission. The natural housing color and vertical mount orientation make it versatile for various electronic devices. Operating within a wide temperature range of -30 to 105°C, this assembly is suitable for diverse environments. With UL 94V-0 flammability rating, it guarantees safety in appliance applications. Each package contains 600 units, offering convenient bulk sourcing for your projects. Upgrade your PCB connections with the Grace Inertia 2.5 Header Assembly.

