| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1971846-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 108 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Silver |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1D, 3D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1971846-3 |
| SKU: | AMP8-1971846-3 |
8-1971846-3
| Heilind Number: | AMP8-1971846-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1971846-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, designed for efficient wire-to-board connections. With a durable nylon housing and copper alloy contacts, these connectors ensure reliable performance in a variety of applications. Featuring a 5mm pitch and a maximum voltage rating of 250VAC, they are suitable for power circuitry. The single-row design with 3 positions offers space-saving benefits, ideal for appliances and other electronic devices. With UL 94V-0 flammability standard compliance, these connectors meet stringent safety requirements. Their through-hole solder termination method and shrouded PCB mount header make for easy installation. Operating in a wide temperature range of -40 to 120°C, these connectors are built to withstand harsh environments. RoHS compliance ensures they are environmentally friendly. Whether in industrial or consumer electronics, the RAST 5 IDC Connectors deliver reliable connectivity.

