| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108517-1 |
| Gain: | 3 dB |
| VSWR: | 2.5:1 |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Stamped Metal |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Application: | Bluetooth, Wi-Fi, Zigbee |
| SKU: | AMP8-2108517-1 |
8-2108517-1
| Heilind Number: | AMP8-2108517-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108517-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Eval Board Antenna, Dual Band, Bluetooth / Wi-Fi / Zigbee, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance wireless connectivity with this Dual Band Eval Board Antenna, designed for Bluetooth, Wi-Fi, and Zigbee applications. Featuring a 3 dB gain and 2.5:1 VSWR, it ensures efficient signal transmission and reception. This surface-mount antenna, with a stamped metal construction, offers omnidirectional coverage and linear polarization. Perfect for internal or embedded mounting, it has a 50 Ω impedance and single-port configuration, making it ideal for a variety of applications in the IoT and wireless communication realms.

