| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108783-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 2:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | SMA |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3 dB |
| SKU: | AMP8-2108783-1 |
8-2108783-1
| Heilind Number: | AMP8-2108783-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108783-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Eval Board Antenna, designed for multi-band use across various technologies including 5G, Cat-M/NB-IoT, and Cellular. Perfect for internal/embedded mounting, this surface mount antenna features an SMA termination, offering seamless integration with your devices. With a 3 dB gain and 2:1 VSWR, it ensures optimal signal strength and efficiency. Its omnidirectional radiation pattern and linear polarization guarantee reliable coverage in any environment. Ideal for applications ranging from Wi-Fi to LPWA, this antenna is a versatile solution for your wireless communication needs.

