| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108784-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | SMA |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3 dB |
| SKU: | AMP8-2108784-1 |
8-2108784-1
| Heilind Number: | AMP8-2108784-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108784-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Experience seamless connectivity with our cutting-edge Eval Board Antenna, designed for multi-band applications including 5G, Cat-M/NB-IoT, and Cellular networks. Featuring a 3 dB gain and 3:1 VSWR, this antenna ensures optimal performance across various frequency bands. Its compact, surface-mount design with an SMA termination makes it easy to integrate into your PCB layout. With omnidirectional polarization and linear directionality, it offers reliable signal reception in any orientation. Perfect for applications such as Bluetooth, GNSS, and Wi-Fi, this antenna is a versatile solution for your connectivity needs.

