| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108823-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 2.5:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | SMA |
| Application: | 5G, Bluetooth, Cat-M/NB-IoT, CBRS, Cellular, GNSS, ISM, LoRaWAN, SatCom, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 3.2 dB |
| SKU: | AMP8-2108823-1 |
8-2108823-1
| Heilind Number: | AMP8-2108823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108823-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this evaluation board antenna, designed for multi-band applications including 5G, Cat-M/NB-IoT, and cellular networks. Featuring a gain of 3.2 dB and VSWR of 2.5:1, it ensures reliable performance across various frequency bands. The stamped metal antenna, with a surface mount design and SMA termination, offers seamless integration for optimal signal transmission. Its omnidirectional polarization and linear directionality make it suitable for diverse wireless communication systems, from Wi-Fi to GNSS. Perfect for applications in IoT, SatCom, and more, this antenna is a versatile solution for achieving robust and efficient wireless connectivity.

