| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108964-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 2:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Directionality: | Omnidirectional |
| Gain: | 24 dB |
| SKU: | AMP8-2108964-1 |
8-2108964-1
| Heilind Number: | AMP8-2108964-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108964-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Eval Board Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Elevate your Wi-Fi and Bluetooth connectivity with this Dual Band Eval Board Antenna. With a powerful 24 dB gain and 2:1 VSWR, it ensures reliable signal performance. Designed for internal/embedded mounting with a convenient surface mount style and SMA termination, it seamlessly integrates into your device. The omnidirectional, linearly polarized antenna provides consistent coverage in all directions, making it ideal for a range of applications. Upgrade your antenna setup for optimal performance in both Wi-Fi and Bluetooth communications.

