| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2108994-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | SMA |
| Application: | Cat-M/NB-IoT, Cellular, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1699 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 698 - 2700 MHz |
| Gain: | 2.3 dB |
| SKU: | AMP8-2108994-1 |
8-2108994-1
| Heilind Number: | AMP8-2108994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2108994-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance multi-band eval board antenna, perfect for Cat-M/NB-IoT, Cellular, and Wi-Fi applications. Designed for seamless integration, this surface-mount antenna features a linear polarization and omnidirectional directionality, ensuring reliable signal transmission in diverse environments. With a gain of 2.3 dB and VSWR of 3:1, it offers excellent performance across a wide frequency range of 698-2700 MHz, with a center frequency of 1699 MHz. The SMA termination and 50 Ω impedance make it compatible with a variety of devices, while its compact, internal/embedded mount design adds versatility to your setup. Ideal for powering IoT devices, cellular modems, and wireless routers, this antenna is a must-have for achieving optimal connectivity.

