| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2118614-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Tab, Through Hole |
| Antenna Type: | PCB |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1699 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 698 - 2700 MHz |
| Gain: | 3 dB |
| SKU: | AMP8-2118614-1 |
8-2118614-1
| Heilind Number: | AMP8-2118614-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2118614-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Through-Hole/Tab Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance the performance of your wireless devices with this Eval Board Antenna. Featuring a 3 dB gain and operating over a wide frequency range from 698 to 2700 MHz, it ensures optimal signal reception for Bluetooth, Cat-M/NB-IoT, Cellular, ISM, and Wi-Fi applications. Designed for easy integration, this multi-band antenna boasts a PCB construction with a through-hole/tab mounting style. With a linear polarization and omnidirectional coverage, it offers consistent connectivity in any environment. The SMA termination further enhances versatility, making it suitable for various antenna configurations. Upgrade your system with this high-performance antenna for reliable wireless communication.

