| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2118903-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Wi-Fi |
| Band Type: | Multi Band |
| Directionality: | Omnidirectional |
| Gain: | 2 dB |
| SKU: | AMP8-2118903-1 |
8-2118903-1
| Heilind Number: | AMP8-2118903-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2118903-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Eval Board Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this Eval Board Antenna, designed for optimal performance across multiple bands including Cat-M/NB-IoT, Cellular, ISM, and more. Featuring a 2 dB gain and 3:1 VSWR, it ensures reliable signal transmission with a 50 Ω impedance. This surface mount antenna, with an SMA termination, is perfect for applications such as Bluetooth, LoRaWAN, and Wi-Fi. Its omnidirectional design and linear polarization offer versatile and efficient coverage, while the internal/embedded mount makes installation a breeze. Upgrade your system with this high-quality antenna for seamless communication in various environments.

