8-2120875-1

Heilind Number:AMP8-2120875-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2120875-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VARIANT 14 COUPLER;RJ45,CAT5E,4P,180DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2120875-1
Series:Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 Coupler,Industrial RJ45 Field Installable,Industrial RJ45 IP67,Industrial RJ45 Jack,Industrial RJ45 Variant 14
Contact Material:Copper Alloy
USOC Codes:RJ45
LAN Category:Cat 6A
Keying:No
Cable Diameter:5.5 - 8 mm
Number of Positions:8
Housing Color:Black
Latch Orientation:Standard - Latch Down
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:4
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Wiring Pattern:T568A/T568B
Contact Mating Area Plating:Gold over Nickel
Shielded:Yes
Solid Wire Size:22 - 26 AWG
Stranded Wire Size:22 - 26 AWG
Housing Material Temperature:Standard
Connector Type:Plug and Jack
Wire Size:22 - 26 AWG
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP8-2120875-1

Detailed Description

Enhance your industrial network connections with our Variant 14 Coupler, designed for seamless RJ45 Cat 5E connectivity in demanding environments. Featuring a rugged construction with a 180-degree angle, this connector ensures reliable performance even in harsh conditions. With copper alloy contacts and nickel-plated shielding, it guarantees optimal signal transmission and durability. Compliant with UL 94V-0 flammability standards, it offers peace of mind in safety. Suitable for Cat 6A LAN applications, it supports 22-26 AWG solid or stranded wires, accommodating cable diameters of 5.5-8mm. Its single-port configuration with T568A/T568B wiring pattern compatibility makes installation easy and efficient. The black housing with standard latch orientation adds to its functionality, while RoHS compliance reflects our commitment to environmental responsibility. Whether for field installation or IP67-rated setups, this RJ45 variant is a versatile solution for your connectivity needs.