| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215460-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215460-0 |
| SKU: | AMP8-215460-0 |
8-215460-0
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH FSID P connector assembly from our Micro-MaTch series. This receptacle, designed for reliable performance, features a durable polyester housing in a vibrant red color. With a 1.27mm pitch and 10 positions, it offers precise and secure connections on printed circuit boards. The termination method through hole and phosphor bronze contact material ensure robustness in operation. Meeting UL 94V-0 flammability standards, it guarantees safety in diverse environments. Operating at temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its right-angle mount orientation, kinked solder tails, and press-fit contact retention make installation efficient. With a voltage rating of 100V AC/100V DC and contact amperage of 1.5A, it ensures reliable power transmission. Ideal for board-to-board connections, this connector is RoHS compliant, promoting environmental responsibility in your projects. With 250 pieces in a package, it's a convenient solution for your connectivity needs. Elevate your systems' performance with this high-quality industrial connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-215464-0 | ![]() | |
| TE Connectivity 1-338095-0 | ![]() | |
| TE Connectivity 1-338728-0 | ![]() | |
| TE Connectivity 8-215464-0 | ![]() | |
| TE Connectivity 8-338728-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||


