| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215570-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Paddle-Board |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .2 in, 5.1 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0496 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 16.2 mm, .638 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | With |
| Termination Post Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Paddleboard |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215570-0 |
| SKU: | AMP8-215570-0 |
8-215570-0
Specifications
Detailed Description
Enhance connectivity with our MICRO-MATCH PBC.10P connector assembly from the Micro-MaTch Industrial series. Specifically designed for paddle-board applications, this connector features a durable housing made of UL 94V-0 rated polyester with a vibrant red color. With a pitch of 1.27mm (.05 in) and termination methods including Through Hole and Insulation Displacement Crimp (IDC), it ensures secure and reliable connections for ribbon cables. Operating in a wide temperature range from -40 to 105°C, it's suitable for industrial settings. With 10 positions and contact amperage of 1.5A, it's ideal for transmitting signals and data efficiently. The contact materials, including phosphor bronze with Tin over Nickel plating, guarantee high conductivity and longevity. Whether in cable-to-board systems or other applications, this connector, featuring vertical mount orientation and kinked solder tails for PCB retention, offers ease of installation and maintenance. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Packaged in quantities of 250, it's convenient for bulk installations. Elevate your connectivity solutions with this versatile and high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||

