| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-215570-4 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Paddle-Board |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .2 in, 5.1 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0496 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.3 mm, .838 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | With |
| Termination Post Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Paddleboard |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-215570-4 |
| SKU: | AMP8-215570-4 |
8-215570-4
Specifications
Detailed Description
Enhance your industrial connectivity with the MICRO-MATCH PBC.14P from the Micro-MaTch Industrial series. This Connector Assembly features a high-performance design suited for Paddle-Board applications, made with durable Polyester - GF housing material. With Through Hole Insulation Displacement Crimp (IDC) termination method and Phosphor Bronze contacts, it ensures reliable signal transmission. The 1.27 mm pitch and 14 positions accommodate precise connections, while meeting stringent safety standards with UL 94V-0 flammability rating. Operating in a wide temperature range of -40 to 105 °C, it guarantees performance in various environments. Suitable for Ribbon Cable integration, this connector is essential for efficient Cable-to-Board systems in demanding industrial settings. Its vertical mount orientation and Kinked Solder Tails PCB retention offer easy installation and secure connectivity. RoHS compliant and designed for optimal functionality, this connector is a crucial component for your industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||

