8-2176070-2

Heilind Number:AMP8-2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176070-2
ECAD Model:
3D Model

Description:

3521 24K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:24 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176070-2

Detailed Description

Enhance your electronic projects with our high-quality surface mount resistor. This power resistor boasts a power rating of 2W and a resistance of 24KΩ, ensuring reliable performance even in demanding applications. With a rated voltage of 250V, it provides robust protection for your circuitry. The compact 2512 size and surface mount design make it easy to integrate, while the thick film element and solder termination guarantee durability. With a tolerance of 1%, you can count on precise and accurate resistance values. Whether you're a hobbyist or a professional, this resistor is a must-have for your component collection. Upgrade your projects with the best in passive components.