| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176070-4 |
8-2176070-4
Specifications
Detailed Description
Enhance your circuitry with this high-performance Surface Mount Power Resistor, boasting a power rating of 2W and a resistance of 30 KΩ. Designed for optimal functionality, this Thick Film resistor offers a precise tolerance of 1% and is RoHS compliant for eco-conscious applications. With a compact size code of 2512 and solder termination type, it's perfect for efficient surface mount installation. Trust in its durability, featuring a rated voltage of 250V and dimensions of 6.35 x 3.2 x .55 mm. Elevate your electronic projects with this essential component from our Surface Mount Resistors collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||

