8-2176070-6

Heilind Number:AMP8-2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176070-6
ECAD Model:
3D Model

Description:

3521 36K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:36 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176070-6

Detailed Description

Enhance your electronic circuitry with our high-quality Power Resistor, featuring a size code of 2512 for seamless integration. With a power rating of 2 W and termination type of solder, this component guarantees reliable performance. Boasting a resistance of 36 KΩ and a rated voltage of 250 V, it ensures efficient power management. Its surface mount mounting style and compact dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained applications. With a thick film element and 1% tolerance, this resistor offers precision and durability. RoHS compliant and with two terminations, it meets international standards for environmental responsibility and ease of installation. Upgrade your designs with this essential component from our Surface Mount Resistors range.