8-2176070-8

Heilind Number:AMP8-2176070-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176070-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 43K 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176070-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:43 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176070-8

Detailed Description

Enhance your electronic projects with this high-performance Surface Mount Power Resistor. Measuring at 6.35 x 3.2 x 0.55 mm, it's compact yet powerful, with a rating of 2W and a resistance of 43 KΩ. Its Thick Film element type ensures reliability, while the 1% tolerance guarantees precision in your circuitry. With a rated voltage of 250V, it's ideal for various applications. The solder termination and surface mount mounting style make installation a breeze. RoHS compliant, this resistor is both efficient and environmentally friendly. Elevate your designs with this essential component.