| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176070-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176070-9 |
8-2176070-9
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2 W and a resistance of 47 KΩ, it offers reliable performance in demanding applications. The thick film element and 1% tolerance ensure precise and stable operation. RoHS compliant and rated for 250 V, it meets international standards for environmental responsibility and safety. Its compact 2512 size and solder termination make it easy to integrate into your designs. Trust in the Surface Mount Resistors line for efficient and durable electronic components.

