| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 523 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176087-5 |
8-2176087-5
| Heilind Number: | AMP8-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted to deliver optimal performance. With a resistance of 523 ohms and a tolerance of 0.1%, it ensures accuracy in voltage regulation. Operating at a power rating of 0.166W and a rated voltage of 100V, this component is designed for reliability. Its compact 0603 size and surface mount termination make it easy to integrate into your PCB layout. Ideal for applications demanding precision and stability, this resistor is a valuable asset in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


