| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176088-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176088-9 |
8-2176088-9
| Heilind Number: | AMP8-2176088-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176088-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603-sized RP 1J Thin Film Precision Resistor. Designed for surface mount applications, it boasts a power rating of 0.166 W and offers a resistance of 7.5 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 100 V, it ensures reliable performance. Measuring 1.55 x .8 x .45 mm, this resistor is compact and easy to integrate into your circuit design. Its solder termination type facilitates quick and secure installation. Ideal for various applications requiring accuracy, it is a dependable component in the realm of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


