| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176089-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176089-4 |
8-2176089-4
| Heilind Number: | AMP8-2176089-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176089-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a power rating of .166W and a resistance of 86.6 KΩ, it ensures stable and reliable operation. The thin film element and .1% tolerance guarantee accuracy, while the 0603 size code and surface mount termination make it easy to integrate. Operating at 100V, this resistor is suitable for a wide range of applications. Trust in its quality and efficiency for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


