| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176089-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176089-6 |
8-2176089-6
| Heilind Number: | AMP8-2176089-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176089-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with our RP 1J 0.166W 90K9 0.1% 25PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, this surface-mount component is designed for seamless integration. With a power rating of .166 W and a resistance of 90.9 KΩ, it ensures reliable performance in various applications. The thin film element guarantees high accuracy, with a tolerance of .1%. RoHS compliant and rated for 100 V, it meets stringent quality and safety standards. Perfect for fine-tuning circuitry, this precision resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


