| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176089-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176089-7 |
8-2176089-7
| Heilind Number: | AMP8-2176089-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176089-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 93.1 KΩ surface-mount resistor, meticulously crafted for optimal performance. With a power rating of 0.166W and a tolerance of 0.1%, it ensures reliable operation in a variety of applications. The thin film element guarantees accuracy, while its compact 0603 size and solder termination make it easy to integrate onto your PCB. Operating at a rated voltage of 100V, this resistor is designed for efficiency and longevity. Upgrade your electronic designs with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


