| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176091-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176091-0 |
8-2176091-0
| Heilind Number: | AMP8-2176091-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176091-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision RP 2A 0.25W resistor. Measuring 0805 in size, this surface mount component offers a resistance of 402 Ω with a tolerance of .1%. Its thin film element ensures high performance, while its rated voltage of 150 V and power rating of .25 W make it ideal for various applications. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. Trust in its reliability, as it's crafted for quality and durability. Upgrade your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


