| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176091-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 499 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176091-9 |
8-2176091-9
| Heilind Number: | AMP8-2176091-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176091-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a resistance of 499 Ω with a tolerance of 0.1%. Designed for reliability, it can handle a power rating of 0.25 W and a rated voltage of 150 V. Its surface mount termination type makes installation a breeze, while its compact 0805 size ensures compatibility with various applications. Crafted with a thin film element, this resistor guarantees stable and accurate performance, ideal for demanding electronic systems that require precise signal control.

