| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176092-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.23 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176092-0 |
8-2176092-0
| Heilind Number: | AMP8-2176092-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176092-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2A 0.25W resistor, meticulously crafted for unparalleled accuracy. Featuring a resistance of 5.23 KΩ with a tight tolerance of 0.1%, this thin film element ensures consistent performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it guarantees reliable operation in demanding environments. With surface mount termination and compact 0805 size, it's easy to integrate into your design. Trust in the quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


