| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176093-3 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176093-3 |
8-2176093-3
| Heilind Number: | AMP8-2176093-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176093-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this RP 2A 0.25W resistor. Its 75KΩ resistance, with a tolerance of 0.1% and low 25PPM temperature coefficient, ensures accurate performance. Operating at a rated voltage of 150V, this surface mount device is perfect for compact designs. The thin film element guarantees reliability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's ideal for space-constrained applications. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


