| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176093-9 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176093-9 |
8-2176093-9
| Heilind Number: | AMP8-2176093-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176093-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RP 2A 0.25W resistor. Designed for surface mount installation, this chip resistor boasts a resistance of 86.6 KΩ with a tight tolerance of 0.1%. Its thin film element ensures accurate and consistent performance, while the 150V rated voltage allows for versatile application. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With solder termination and a 1K RL, it offers easy integration into your circuitry. Trust in its quality and performance for your electronic endeavors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


