8-2176230-3

Heilind Number:AMP8-2176230-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176230-3
ECAD Model:
3D Model

Description:

3522 5M6 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176230-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:5.6 MΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176230-3

Detailed Description

Enhance your electronic projects with this high-quality power resistor, engineered for reliable performance in demanding applications. Featuring a robust 2512 size code and a power rating of 3W, it delivers efficient power dissipation. With a resistance of 5.6 MΩ and a tolerance of 5%, it ensures accurate and stable operation. The surface mount design and solder termination offer easy installation, while the compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained setups. Crafted with thick film technology, it guarantees durability and longevity. Ideal for a wide range of industrial and commercial uses, this resistor is a must-have component for any electronics enthusiast or professional.