8-2176230-5

Heilind Number:AMP8-2176230-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176230-5
ECAD Model:
3D Model

Description:

3522 8M2 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176230-5
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:8.2 MΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176230-5

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor. Featuring a compact 2512 size code and surface mount termination, it seamlessly integrates into your design for optimal functionality. With a power rating of 3W and a resistance of 8.2 MΩ, it offers reliable and efficient performance. The thick film element and 5% tolerance ensure precision in operation. Measuring 6.35 x 3.2 x 0.55mm, it is perfect for space-constrained applications. This resistor is a valuable addition to your inventory, meeting the demands of various electronic projects.