8-2176230-6

Heilind Number:AMP8-2176230-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176230-6
ECAD Model:
3D Model

Description:

3522 10M 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176230-6
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:10 MΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176230-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Featuring a 3W power rating and 10 MΩ resistance, it ensures reliable functionality in various applications. The surface mount design with solder termination offers easy integration, while the compact 2512 size fits seamlessly in your circuit board. Crafted with thick film technology and boasting a 5% tolerance, this resistor guarantees precision and durability. RoHS compliant and suitable for a range of industries, it is a must-have component for any electronics enthusiast or professional engineer. Elevate your projects with the unmatched quality and performance of this Surface Mount Resistor.