8-2176243-3

Heilind Number:AMP8-2176243-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176243-3
ECAD Model:
3D Model

Description:

CRGS0603 5% 6M8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176243-3
Size Code:0603
Power Rating:.25 W
Termination Type:Steel Cap
Resistance:6.8 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176243-3

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGS0603 5% 6M8 surface mount resistor. Boasting a power rating of .25W, this compact component is designed for general purpose applications, providing reliable performance in a range of devices. With a resistance of 6.8 MΩ and a rated voltage of 50V, it ensures stable operation even in demanding conditions. The steel cap termination type offers secure connectivity, while the compact 0603 size allows for easy integration onto PCBs. ROHS compliant and featuring thick film technology, this resistor is a sustainable and high-quality solution for your engineering needs. Upgrade your designs with the precision and durability of our Surface Mount Resistors.