8-2176244-5

Heilind Number:AMP8-2176244-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176244-5
ECAD Model:
3D Model

Description:

CRGS0805 5% 10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176244-5
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP8-2176244-5

Detailed Description

Enhance your circuitry with the CRGS0805 5% 10M General Purpose Resistor, a high-quality component designed for Surface Mount applications. With a power rating of .5W and a rated voltage of 150V, this resistor ensures reliable performance in various electronic devices. Featuring a resistance of 10 MΩ and a tolerance of 5%, it offers precision in signal processing. The compact 0805 size and Surface Mount termination make it easy to integrate into your PCB layout. Trust in its Thick Film element technology for efficient heat dissipation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the Surface Mount Resistors from our collection, where quality meets innovation.