| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176245-4 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176245-4 |
8-2176245-4
| Heilind Number: | AMP8-2176245-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176245-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS1206 5% 8M2 Surface Mount Resistor. This compact and reliable component, with a power rating of .6 W and a resistance of 8.2 MΩ, is designed for use in a variety of electronic applications. With a rated voltage of 200 V and precise thick film element technology, it ensures stable and efficient operation. Solder termination and surface mount mounting style make installation a breeze, while its small dimensions of 3.1 x 1.55 x .55 mm allow for space-saving integration. Trust in its quality for your general purpose resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2176245-5 | ![]() |


