8-2176254-0

Heilind Number:AMP8-2176254-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R74 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.74 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176254-0

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at 0603 in size, it boasts a power rating of .063 W and a resistance of 3.74 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V, it ensures reliable functionality even in demanding applications. Designed for surface mount installation, its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained environments. Crafted with a thin film element, it guarantees high accuracy with a low temperature coefficient of 25 ppm. With RoHS compliance, this resistor is not only efficient but also environmentally friendly, perfect for various electronic projects. Elevate your design with the performance and reliability of this Surface Mount Resistor.