8-2176254-1

Heilind Number:AMP8-2176254-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R83 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.83 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176254-1

Detailed Description

Enhance the precision and performance of your electronic circuits with our CPF 0603 surface mount resistor. This thin film element, boasting a resistance of 3.83 Ω with a tolerance of .1%, ensures accuracy in your designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it provides reliable performance even in demanding applications. With a low temperature coefficient of 25ppm, it guarantees stability over a wide range of operating conditions. Measuring at just 1.55 x .8 x .45 mm, it's perfect for space-constrained PCB layouts. Trust in its quality construction for consistent and long-lasting operation in your projects.