8-2176254-3

Heilind Number:AMP8-2176254-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R02 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.02 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176254-3

Detailed Description

Enhance precision in your electronic applications with this CPF 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, it offers a compact solution for achieving a resistance of 4.02 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .063 W, this thin film resistor ensures reliable performance. With a low temperature coefficient of 25ppm, it guarantees stable operation even in fluctuating environments. Ideal for high-precision circuitry, this component is designed for easy solder mounting and features RoHS compliance for environmental sustainability. Trust in its quality for your next project.