8-2176254-4

Heilind Number:AMP8-2176254-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R12 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.12 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-2176254-4

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0603 surface mount resistor. With a resistance of 4.12 ohms, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50V and power rating of 0.063W, this thin film resistor is designed for efficiency. Its compact 0603 size, measuring 1.55 x 0.8 x 0.45mm, and solder termination make it easy to integrate into your PCB layout. Trust in its quality construction and meet your design requirements with confidence.