8-2176254-6

Heilind Number:AMP8-2176254-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R32 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.32 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176254-6

Detailed Description

Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. This CPF 0603 resistor boasts a resistance of 4.32 Ω with a tolerance of 0.1%, ensuring accuracy in your electronic applications. Operating at a rated voltage of 50 V and a power rating of .063 W, it guarantees reliable functionality. With a low temperature coefficient of 25ppm and a thin film element, it offers stable and consistent performance even in demanding conditions. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it suitable for compact designs. Trust in the quality and precision of our Surface Mount Resistor for your electronic projects.