8-2176254-7

Heilind Number:AMP8-2176254-7
Manufacturer:TE Connectivity
Manufacturer Number:8-2176254-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R42 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176254-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.42 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176254-7

Detailed Description

Enhance the precision and reliability of your electronic circuitry with our CPF 0603 surface mount resistor. With a resistance of 4.42 Ω, tolerance of 0.1%, and low temperature coefficient of 25ppm, this thin film resistor ensures stable performance even in demanding environments. Operating at a rated voltage of 50 V and a power rating of .063 W, it's suitable for a wide range of applications. The compact 0603 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of our precision resistor for optimal signal processing efficiency.