8-2176280-0

Heilind Number:AMP8-2176280-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 348K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-0

Detailed Description

Enhance circuit performance with our precision CPF 0402 resistor. Designed for optimal accuracy, it boasts a tight tolerance of 0.1% and low temperature coefficient of 25ppm, ensuring reliable operation in demanding applications. With a resistance value of 348KΩ and a power rating of .063 W, it delivers consistent performance. This surface mount resistor, featuring a thin film element, offers excellent stability and durability. Ideal for high-precision electronic devices, it guarantees dependable operation. Rest assured, our product adheres to the highest quality standards, making it a trusted choice for your engineering needs. Elevate your designs with this essential component.