8-2176280-2

Heilind Number:AMP8-2176280-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176280-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 365K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176280-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:365 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176280-2

Detailed Description

Enhance circuit precision with this CPF 0402 surface mount resistor. Measuring just 1x0.5x0.3mm, it boasts a power rating of .063W and a resistance of 365KΩ with a tight tolerance of 0.1%. Ideal for applications requiring high accuracy, it operates at a rated voltage of 25V with minimal resistance drift, ensuring stable performance. The thin film element construction guarantees reliability, while solder termination facilitates effortless installation. RoHS compliance underlines its environmental responsibility, making it a quality choice for demanding electronic designs.